The Layerscape LS1028A industrial applications processor includes a TSN-enabled Ethernet switch and Ethernet controllers to support converged IT and OT networks. Two powerful 64-bit Arm®v8 cores support real-time processing for industrial control, as well as virtual machines for edge computing in the IoT. The integrated GPU and LCD controller enable Human Machine Interface (HMI) systems with next-generation interfaces. Integrated Trust Architecture with cryptographic offload provides a trusted platform with encrypted communications for secure applications and services.
Features
- Dual Armv8 Processors for Industrial Applications
- 4 port Time-Sensitive Networking enabled switch
- 2 Time-Sensitive Networking-capable Ethernet controllers
- GPU and LCD Controller
- Configurable cryptographic offload engines
- Integrated trust architecture
- PCI Express
- CAN Bus
Key Elements
- Dual 64-bit Arn v8 processors for real-time processing
- Full virtualization support for IoT edge computing
- TSN-enabled switch for industrial TSN bridge applications
- TSN-enabled Ethernet controllers for TSN endpoint applications
- Support Human Machine Interface applications with integrated GPU and LCD controller
- Trust architecture provides root of trust as a basis for trusted applications and services
- The LS1028A will be a part of the NXP 15-year product longevity program