text.skipToContent text.skipToNavigation

 

 

Kingston

 

Kingston eMMC™ Flash Memory

What is an eMMC?

  • eMMC (EMBEDDED MULTIMEDIA CARD) is a type of non-volatile memory storage device, which combines NAND FLASH die with a Flash memory controller, encapsulated in a JEDEC-standard BGA package type.
  • The embedded controller and the firmware handle the error correction, bad block management, wear leveling and garbage collection functions internally, freeing up the host processor from these tasks.
  • The small BGA package size (which conforms to the JEDEC standard) and the low power consumption make Kingston eMMC a viable cost effective storage solution for a wide range of embedded, mobile and IoT applications.

Welcome to Future Picks

Future Picks is a brand initiative dedicated to curating and showcasing best-selling and emerging products. Future aims to introduce our customers to the latest and most promising electronic components and solutions. We carefully select parts that reflect trends and complement each other.

NOWY EMMC NAND KINGSTON KE4CN4K6A 16G NR1355

Benefits

  • High Storage capacity 4GB to 256GB
  • Fast Data Transfer Rates
  • Ultra-low Power Consumption compared to SSDs
  • The NAND die can be configured in Enhanced Pseudo-SLC Mode to further improve the device’s endurance
  • Relatively Inexpensive Internal Storage Solution
  • Simplifies the interface design and qualification process, reducing time to market

Applications

  • Industrial Automation
  • Security / Surveillance
  • Smart Home Automation
  • Point-Of-Sale (POS) Systems
  • System On Modules (SOM) / Computer On Modules (COM)
  • Wearables and IoT
  • Mobile – Smartphone and Tablets

Characteristics

  • Compliant with eMMC v5.1 JEDEC Standard (backward compatible with all prior eMMC specification revisions)
  • Variable clock frequencies of 0-200MHz
  • Single Data Rate mode HS200: up to 200MB/s @ 200MHz
  • Dual Data Rate mode HS400: up to 400MB/s @ 200MHz
  • Small size 153-ball FBGA package type (11.5 x 13.0 x 0.8 mm or 9.0 x 7.5 x 0.8 mm)
  • Endurance of 3,000 Program-erase cycles (or, up to 30,000 cycles in PseudoSLC Mode)
  • Enhanced write protection with permanent and partial protection options
  • Power off notification for sleep
  • Field firmware update (FFU)
Featured Products
Often Designed & Purchased Together