text.skipToContent text.skipToNavigation

 

TE Connectivity — Today's HVAC Trends & Opportunities

 

TE Connectivity

 

An In-Depth Look into Today’s HVAC Trends and Opportunities

Optimize your HVAC designs with the latest trends, products, and opportunities

TE Connectivity is launching a comprehensive guide that brings their expertise in the HVAC sector into your hands. Capitalize on the key trends for HVAC through this in-depth look at design challenges and solutions within the market.

As the industry refocuses and aims for sustainable, reliable, and efficient designs, and as companies look for Net Zero emissions, HVAC engineers are faced with an interesting challenge. Don’t sweat it… TE Connectivity has got you covered!

Fill in this form to get your hands on TE Connectivity’s Trend Paper now.

 

HVAC Benefits

 

TE Connectivity Features MTA and MATE-N-LOK Connector Families


TE Connectivity connector families bring new solutions to simplify assembly processes, reduce costs and labor, and increase reliability and performance. Featuring two different product families, the MTA and the MATE-N-LOK connectors add value to any design, but are optimal for their own applications.

See MATE-N-LOK products »

See MTA 100 products »

 

MTA 100 Connectors

MTA 100 connectors provide both wire-to-board and wire-to-wire systems based on insulation displacement contact (IDC) technology. A mass termination of wires supports low applied cost, as it drastically reduces the labor content of virtually any cable or harness assembly required.

Features
  • Centerline (mm): 2.54
  • Current Rating (A): 5
  • Voltage Rating: 250 VAC
  • Agency Approvals: UL, CSA
  • Operating Temperature (°C): -55 to +105
  • Wire Size (AWG): 28-22
  • Position Size: 2-28
  • Available configurations: Wire-To-Wire & Wire-To-Board
Applications
  • Household appliances
  • Low power and signal applications
  • Industrial machinery & controls
  • Personal healthcare devices
  • HVAC systems
  • Appliances

 

MATE-N-LOK Connectors

MATE-N-LOK connectors are optimal for robustness and reliability with their mixed pins and sockets used in the plug and cap housings, providing superior electrical performance in a .250 [6.35] pitch design. These devices deliver wire-to-wire, wire-to-board, and wire-to-panel configurations and are rated to 600VAC/VDC and 19A. TE Connectivity has equipped the housings with positive polarization and locking as well as rear cavity identification, offering an easy, error-proof assembly process.

Features
  • Centerline (mm): 6.35
  • Current Rating (A): 19
  • Voltage Rating: 600 VAC/VDC
  • Agency Approvals: UL, CSA, VDE
  • Operating Temperature (°C): -55 to +105
  • Wire Size (AWG): 30-10
  • Position Size: 1-15
  • Available configurations: Wire-To-Wire, Wire-To-Board & Wire-To-Panel
Applications
  • Appliances
  • HVAC systems
  • Indoor/Outdoor lighting
  • Medical devices
  • Industrial controls
  • Utility vehicles

 

Mini-Universal MATE-N-LOK Connectors and Accessories

Reduce accidental disengagement and achieve proper mating with TE Connectivity-s Mini-Universal MATE-N-LOK Connectors and Accessories. These reduced size devices offer polarized housings and an effective latching mechanism that will help mated connectors to stay that way.

Resources

Quick Reference Guide »

Harsh Environments Application Guide »

Connected Home Infographic »

 

Featured MATE-N-LOK Products

 

Featured MTA 100 Products

About TE Connectivity

No matter how challenging, TE is expanding the possibilities and promise of the Internet of Things, advancing the connectivity of devices, systems and services.