Taoglas — TGX.04 - 4 x 5G/4G LTE MIMO Cross-Polarized Antenna | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Taoglas

 

Taoglas TGX.04 4 x 5G/4G LTE MIMO Cross-Polarized Antenna

Featuring Multi Mount Bracket

The Taoglas TGX.04 is a 4* 5G/4G MIMO cross-polarized omnidirectional dipole antenna with a wide bandwidth covering all worldwide sub 6GHz cellular bands from 400 to 6000MHz. It uses four dipole antennas to deliver the best possible throughput and quality improvements in transmitting and receiving signal levels, leading to better coverage and performance, especially in urban environments.

The TGX.04 is designed for multiple mounting options to allow for a variety of use cases and is supplied with 3m of low loss cable with SMA(M) connectors as standard.

MIMO Performance Capabilities

The cross polarized antennas’ layout also enhances MIMO performance capabilities, thus improving signal quality. This is achieved by positioning the antenna elements orthogonal to each other aligning with the +/-45-degree polarised signals received from most base station antennas and in turn, enhances throughput capacity giving the user the best possible cellular performance for their device.

TGX.04 Enclosure

The robust TGX.04 enclosure is IP67 rated and manufactured from ASA for exceptional mechanical performance. The bracket is designed to allow for multiple mounting options, including wall or pole or mounting and it is supplied with suction cups to facilitate glass mounting. All accessories for each mounting option are included with the product. The TGX.04 is an omnidirectional antenna, but the mounting bracket allows the user to position the antenna and lock it into place for optimal performance.

Features

  • Highest efficiency for 450-6000MHz wideband applications
  • Fully 5G/4G Cellular Operational
  • Cross Polarized Dipole Antennas
  • IP67 Rated Enclosure
  • Omnidirectional Gain Patterns leading to better coverage
  • Multi-function bracket including Wall, Pole and Glass Mount options
  • Cable: 3m TGC-200
  • Connector: SMA Male Straight – Fully Customizable
  • Dimensions: 165 x 165 x 149 mm (Including Bracket)
  • RoHS & Reach Compliant

Applications

  • Agriculture and Rural 5G
  • Coverage enhancement systems
  • Commercial Transportation
  • Connected Enterprise
  • Public Safety and First Responder