text.skipToContent text.skipToNavigation

 

 

STMicroelectronics

 

Dual-core, multi-protocol wireless microcontrollers

Ultra-low-power module with all the specs you need

The STM32WB Series by STMicroelectronics showcases an innovative architecture based on two completely independent cores, which are optimized for real-time execution and flexibility for your wireless connectivity applications requiring extended battery life and complex functionalities.

Discover the full feature set | Explore products | See it on TechVentures

Wireless Connectivity | System Peripherals | Security & ID | Development Ecosystem

 

Discover our featured product lines

Click on the series below to learn more.

Standard Lines STM32WB15
2 Mbps, Bluetooth Mesh, HCI, BLE LLD
STM32WB35
2 Mbps, Zigbee PRO, Zigbee 3.0, OpenThread, HCI, Generic MAC, BLE LLD
STM32WB55
2 Mbps, Zigbee PRO, Zigbee 3.0, OpenThread, Matter, Bluetooth LE + Zigbee, Bluetooth LE + OpenThread, HCI, Generic MAC, BLE LLD
Value Lines STM32WB10
1 Mbps, Bluetooth Mesh
STM32WB30
1 Mbps, Bluetooth Mesh, Zigbee Pro, Zigbee 3.0, OpenThread
STM32WB50
1 Mbps, Bluetooth Mesh, Zigbee Pro, Zigbee 3.0, OpenThread
Module STM32WB5MMGH6TR
2.4GHz 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee Transceiver Module

Datasheet
   

See full product presentation »


Wireless connectivity

STM32WB MCUs can run Bluetooth LE 5.3 together with 802.15.4 wireless protocols, Zigbee or OpenThread protocols in concurrent modes. This enables more convenient device management during installation and configuration, and significantly improves overall user experience.

For seamless device interoperability, the STM32WB MCU supports Matter application layer.

 

System Peripherals

The entire STM32WB series enables entry-level features as well as more robust communication features for a wide variety of integrated wireless solutions.

 

Security & ID

In addition to its wireless and ultra-low-power features, STM32WB microcontrollers embed security features which reduce device maintenance needs and ensure end devices are trustable and cannot be cloned.

 

Development Ecosystem

Developers can get started quickly and develop applications easily using our STM32WB55 Nucleo pack which consists of 2 boards both with an STM32WB microcontroller enabling a wide range of wireless applications.

 

 

Explore products

 

Video

Learn more about this exciting MCU series in our dedicated episode of TechVentures, an engaging series of videos hosted by our very own Technical Marketing Engineer.

Get inspired and watch all episodes now or sign up for our newsletters to participate in upcoming topics!

See the STM32WB demonstration at Electronica 2022 in Germany! Rabee Alhayek of Future Electronics met with Ricardo de Sa Earp of STMicroelectronics to discuss the latest STM32WB release.

In this continuation of the last TechVentures episode covering the STM32WB MCU series, see how to get your BLE Health Thermometer application up and running on the P-NUCLEO-WB55, one of the many corresponding development kits for the STM32WB wireless MCU series.