Same Sky — DC Fans | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Same Sky - CUI Devices

 

Same Sky DC Fans

Featuring a wide range of options

Same Sky’s DC fans are available in a wide range of axial fan and centrifugal blower options, with frame sizes from 20 to 172 mm and airflows from 0.33 to 382 CFM. Featuring ball bearing, sleeve bearing, or Same Sky’s advanced omniCOOL™ system construction, these models come as standard with auto restart protection.

Several waterproof axial fan models with IP68 rated models are also available, making Same Sky’s dc fans ideal for EV charging applications and other challenging environmental conditions.

The extensive range of frame sizes, customizable features, and additional selection options provide a wide range of options ensuring a proper fit for virtually any design or industry.

Features

  • Innovative omniCOOL™ bearing system bridges the cost-performance gap between traditional sleeve and ball-bearing fan technology
  • Airflows from 0.33 to 382 CFM
  • Low noise levels
  • Superior forced air cooling performance and longer operational life
  • Frame sizes from 20 to 172 mm

Applications

  • IT and telecommunication equipment
  • Medical devices
  • Industrial

 

Resources


Same Sky DC Fans