RPX-1.0 & 1.5 Buck Converter
Featuring a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package, the RPX-1.0/1.5 are high power buck converters with integrated shielded inductors and flip-chip technology for improved thermal management. Both converters enable power good, soft start and sync functions for a variety of Industrial Internet of Things (IIoT) applications.
RPX-1.0
With an integrated inductor in a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package, the RPX-1.0 input range is from 4 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors in the range from 0.8 up to 30VDC. The output current is up to 1A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.
Evaluation Platform: RPX-1.0-EVM-1
Enabling all the functions of the RPX-1.0 to be evaluated, such as output voltage selection, control, power good, trim and output sense.
RPX-1.5
In a compact 3mm x 5mm x 1.6mm thermally-enhanced QFN package, the RPX-1.5 input range is also from 4 to 36VDC, allowing 5V, 12V, or 24V supply voltages to be used. The output voltage can be set with two resistors in the range from 0.8 up to 30VDC. The output current is up to 1.5A and is fully protected against continuous short-circuits, output overcurrent, or over-temperature faults.
Evaluation Platform: RPX-1.5-EVM-1
Enabling all the functions of the RPX-1.5 to be evaluated, such as output voltage selection, control, power good, trim and output sense.