text.skipToContent text.skipToNavigation
Panasonic

Panasonic PAN4620 Series IEEE® 802.15.4 and Bluetooth® Low Energy Module

Featuring maximum flexibility

The PAN4620 is Panasonic’s Internet of Things (IoT) Dual Mode RF Module which includes NXP’s Kinetis KW41Z System on Chip (SoC), a 2.4 GHz 802.15.4 and Bluetooth® Low Energy wireless radio microcontroller based on an ARM® Cortex-M0+ core.

The combination of the PAN4620 with low power consumption and NXP’s certified Thread® stack, Bluetooth® Low Energy stack or a combination of both for concurrent operation allows the Panasonic PAN4620 to meet IoT application requirements without the need for a gateway. The PAN4620 module incorporates all the required hardware elements, including a chip antenna, and the protocol software, providing a simple and quick way for OEMs to enable end-points to connect wirelessly to the internet. The Thread network protocol does not define an application layer, so various application layers can be used such as dotdot, IoTivity or OpenDOF.

The PAN4620 is supplied with FCC, IC and CE approvals. The surface-mount module measures 15.6mm x 8.7mm x 1.9mm.

The IoT module can be used as a stand-alone controller to maximize flexibility. With 512 kB flash memory and 128 kB SRAM, the PAN4620 reduces complexity, space and cost. It is well suited for very small and low-power applications. Integration of 802.15.4 and/or BLE connectivity into existing applications can also easily be achieved when using the New PAN4620 in hosted mode.

PAN4620 Features

  • UART, SPI, I²C, TSI, ADC & DAC
  • Same form factor and compatible pinout for VCC, GND, Reset, UART, I²C, and SWD as PAN1026, PAN1760, PAN1760A, and PAN1761
  • Single and concurrent operation of IEEE® 802.15.4 and BLE
  • Open to various known application layers or proprietary solutions
  • Surface Mount Type dimensions: 15.6 mm x 8.7 mm x 1.9 mm
  • On module 32 MHz and 32 kHz crystal
  • SoC: NXP® Kinetis® KW41Z – 2.4 GHz 802.15.4 and BLE 4.2 Wireless Radio Microcontroller
  • Core: Up to 48 MHz 32 bit ARM® Cortex-M0+
  • Memory: 512 kB of flash and 128 kB of SRAM
  • Voltage range: 1.8 V to 4.2 V
  • Temperature range: -40 °C to 85 °C

PAN4620 Applications

  • Portable healthcare devices
  • Searable sports and fitness devices
  • AV remote controls
  • Computer keyboards/mouse
  • Gaming controllers
  • Access control security systems
  • Smart energy
  • Home area networks

 

Panasonic PAN4620 Block Diagram

Panasonic PAN4620 Block Diagram

 



NXP Kinetis KW41Z SoC

The Panasonic PAN4620 module is based on the NXP Kinetis KW41Z system-on-chip, which combines a 2.4GHz radio supporting 802.15.4 and Bluetooth Low Energy wireless connectivity, and a microcontroller based on an Arm® Cortex®-M0+ core. The NXP KW41Z is an ultra-low-power, highly-integrated single-chip device that enables Bluetooth® Low Energy v4.2 and IEEE® 802.15.4 RF connectivity for portable, extremely low-power embedded systems.
 



Evaluation Board

ENWC9B01AQEF

We have included the PAN4620 Daughterboard which enables quick prototyping and software testing for its RF module. The PAN4620 Evaluation Kit is an all-inclusive and comprehensive platform based on an Arduino compatible daughterboard. The kit enables access to all of the pins on the PAN4620 module. Applications on the module can be implemented, and are recommended using NXP’s Bluetooth®, ZigBee® and Thread Software Development Kit (SDK). The SDK offers full software development support via a high-level application programming interface.

 

Panasonic ENWC9B01AQEF