Panasonic Cylindrical Lithium CR123 Batteries
Power for lightweight appliances
Panasonic Cylindrical Lithium CR123 Batteries feature low internal resistance to provide rapid flash recovery time and quick shooting.
Ideal for photographic and security equipment, CR123 batteries have a spiral structure and enlarged surface areas of the positive and negative electrodes. This design allows a current as high as several amperes to be drawn. Very convenient for flashlights that need instant power.
Panasonic Cylindrical Lithium CR123 batteries contain manganese dioxide, a substance that is chemically very stable. 90% of the battery capacity remains even after 10 years of storage if preservation conditions are proper.
The batteries are equipped with a structural design for an optimal safety and stable substances for the active materials. They have endured several safety tests whereby Panasonic can say they have excellent safety.
Panasonic’s CR123 batteries have been approved under the safety standard (UL1642) of UL (Underwriters Laboratories Inc.).
Features
| Applications
|
** Please Note: shipments within US only