Panasonic CR2016 Batteries | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Panasonic

CR2016 Lithium Manganese Dioxide Batteries

Panasonic CR2016 Lithium Manganese Dioxide Batteries are top-of-the-line lithium batteries used in a variety of applications for good reason. Weighing in at just 1.6g, the CR2016 series of coin-type batteries by Panasonic handle continuous operation with ease, featuring good pulse capability, high discharge characteristics, a stable voltage level during discharge and of course, long-term reliability, which is why Panasonic is a frontrunner in the entire coin cell battery industry. CR2016 batteries by Panasonic can be circuit board mountable or mounted into a battery holder, making them the ideal option for your industrial device applications. Power up your electromechanical tools and devices with this high-quality battery series.

CR2016 Specifications

Nominal Capacity: 90 mAh
Nominal Voltage: 3V
Weight: 1.6g
Operating Temperature: -30°C - +60°C

See all Panasonic Batteries