onsemi NCD83591 Gate Driver
Versatility and range for industrial and commercial applications
The onsemi NCD83591 is a 60V multi-purpose 3-phase gate driver that’s an ideal option for trapezoidal motor control applications thanks to its high gain-bandwidth current sense amplifier. This device comes with a configurable constant gate drive source current ranging from 5 to 250mA on the high side which offers a 2x proportional sink current on the low side. On its High Side Gate drive, this device features an embedded charge pump allowing dc static drive and can tolerate -12V DC.
The NCD83591 by onsemi is ideal for BOM cost optimization. Regardless of its powerful, high level integration, the gate driver is packaged in a very small footprint QFN28 of only 4x4. These features have made this device a popular choice for end product projects from power tools to E-Scooters and unmanned vehicles.
Features
| Applications
|