NIC Components — NTR Family of Thin Film Resistors | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
NIC Components

 

NIC Components NTR Family of Thin Film Resistors

Suitable across a diverse range of industries

NIC Components (NIC) features their NTR Family of Thin Film Resistors, positioning them as a leader in performance passives that cater to a spectrum of industrial demands.

Across an array of over five specialized series, the NTRx family of thin film resistors offers a comprehensive range crafted to meet precision and stability requisites. Thin film resistors, compared to a traditional thick film construction, excel in precision-driven applications mandating low noise, stability, and ultra-low temperature coefficient of resistance.

Each series within the NTRx family embodies these advantages, accommodating E24, E96, and E192 values within specified ranges across series.

The core of NIC’s thin film family lies in the NTR series, leveraging advanced technology to outperform thick film resistors with remarkable precision. With tolerances as tight as ±0.01% and TCR as low as ±2PPM/°C, the NTR series covers resistance values from 1Ω to 3MΩ, available in E24, E96, and E192 values and 0201 to 2512 EIA sizes.

The NTR series is ideal for applications in diverse sectors such as medical equipment, test & measurement, printers, and POS equipment. For applications requiring heightened reliability or increased power ratings, the NTRA and NTRH series extend support compliant with AEC-Q200 and up to level 3 PPAP support.

NIC’s NTRC NiCr and NTRT tantalum nitride resistors offer additional passivation for best support in high humidity environments, while the NTRN aluminium nitride resistors utilize high thermal conductivity substrates and enlarged backside terminations, reducing thermal resistance.

These specialized attributes significantly contribute to the overall performance and reliability of devices, especially crucial in high-power chip resistors where effective heat dissipation is paramount.

Features

  • Operating temperature up to 175°C
  • Power rating up to 6.0 W with Aluminum Nitride NTRN series
  • Anti-corrosion, anti-damp and anti-damp protection with NTRC and NTRT
  • High Humidity, moisture, and sulfur resistance with NTRT

Applications

  • Automotive systems
  • Medical equipment
  • Test and measurement equipment
  • Mobile communications devices