Nexperia DFN0603 MOSFETs
Market’s smallest DFN-packaged MOSFET
Who would’ve thought that best-in-class performance would come in the smallest size available. The Nexperia DFN0603 series of MOSFETs, features the market’s smallest DFN-packaged MOSFET while achieving best-in-class RDS(on) performance. This device is the end of your space constrained worries. Smart watches, hearing aids, fitness trackers, and all space-stringent applications are now closer to their true potential.
Key Features and Benefits
- Available in DFN0603, DFN0606, DFN1006, DSN1006, DSN1010, DFN1010, DFN2020 and WLCSP packages
- High power capability (WLCSP)
- Space efficiency with smallest DFN, DSN and WLCSP
- Side-wettable flanks for optical solder inspection - Leadless packages contain tin plated side contacts for automatic optical inspection (DFN2020, DFN1010, DFN1006, DFN0606) (AOI) and improved solder joint quality
- Replacement of larger packages - Performance improvements in wafer technology and in package technology
- Pitch size compatibility across DFN0606 and DFN1006
- Improved RDS(on) performance
- Most types with ESD protection up to 2 kV
- Broad portfolio’s for optimum choice: - N-Channel and P-Channel - RDS voltage range of 12 V – 100 V
Applications
- Battery switch
- High-speed line driver
- High-side load switch
- Switching circuits