text.skipToContent text.skipToNavigation

 

 

Murata

 

Murata Type 2EL Wi-Fi® + Bluetooth® Module

Compact & high-performance

Murata’s Type 2EL series is a small and very high-performance Wi-Fi® + Bluetooth® module based on NXP’s IW612 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax + Bluetooth® 5.3 BR/EDR/LE + 802.15.4 up to 601Mbps PHY data rate on Wi-fi® and 2Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data.

Type 2EL module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.

In IEEE 802.11ax mode, the WLAN operation supports rates of MCS0-MCS11 (up to 1024QAM) in 20MHz,40MHz and 80MHz channels for data rate up to 601Mbps.

Chipset
The IW612 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN, Bluetooth®, and 802.15.4(2EL only) collaboration is optimized for maximum performance.

Features

  • NXP IW612 inside
  • Supports IEEE 802.11a/b/g/n/ac/ax specification: Dual band 2.4 GHz and 5 GHz Wi-Fi 6
  • SISO with 20 MHz, 40 MHz, and 80 MHz channels
  • Up to MCS11 data rates (601 Mbps)
  • Supports Bluetooth specification version 5.3
  • Supports IEEE 802.15.4
  • WLAN interface: SDIO 3.0

 

  • Bluetooth interface: HCI UART and PCM
  • 802.15.4 interface: SPI
  • Temperature Range: -40 °C to 85 °C
  • Dimensions: 8.8 x 7.7 x 1.3 mm
  • Weight: 0.22 g
  • MSL: 3
  • Surface-mount type
  • RoHS compliant

Applications

  • IoT
  • Handheld wireless systems
  • Gateways

 

Block Diagram

Hardware

Type 2EL M.2 Module by Embedded Artists

EAR00409

Dual Band Wi-Fi 6, 802.11a/b/g/n/ac/ax SISO + Bluetooth 5.3 + IEEE802.15.4 Module