text.skipToContent text.skipToNavigation

 

 

MINMAX
MBSU03 Series

 

MBSU03 SERIES Overview

The MINMAX MBSU03 series is a new range of isolated 3W DC-DC converter modules in SIP-4 package size. There are 9 models available for 5,12 or 24VDC input. Advanced circuit topology provides continuous short circuit protection and a high efficiency up to 86 % which allows operating ambient temperatures range of -40℃ to +90℃. These converters offer a better solution for all applications where space critical, wide operating temp. range and fault condition protection are required.

 

MBSU03 SERIES Specifications

Line Regulation

±1.2% typ.

Load Regulation

±10% max. (Depending on model)

Ripple & Noise (20MHz)

100mVp-p typ.

Efficiency

Up to 86%

I/O Isolation Voltage

1500VDC min.

I/O Isolation Capacitance

120pF typ.

Operating Ambient Temp. Range

-40℃ to +90℃ (See Derating Curve)

Short Circuit Protection

Continuous (Auto. Recovery)

Case Material

Plastic (UL94V-0 rated)

MBSU03 SERIES Documents

Datasheet

    MBSU03 SERIES

Technical Application Note

    MBSU03_EC_Note
    MBSU03_EMC_Note

 


 

MAPU02H Series

 

MAPU02H SERIES Overview

The MINMAX MAPU02H series is a range of 2Watt isolated DC-DC power module with 24 models available for 3.3/5/9/12/15/±5/±12/±15 output in a SIP-7 encapsulated package size. Key performance featuring a high I/O isolation voltage rated for 3000VDC, continuous output short circuit protection, wide operating ambient temp. range by -40℃ to +90℃ assure reliable operation for critical applications in harsh environments. The MAPU02H series which offer a solution for the applications where higher I/O isolation, fault condition protection, fully encapsulated package and wide operating ambient temp. range are required.

 

MAPU02H SERIES Specifications

Line Regulation

±1.2% typ.

Load Regulation

8% - 12% max. (Depending on model)

Ripple & Noise (20MHz)

65mVp-p typ.

Efficiency

Up to 82%

I/O Isolation Voltage

3000VDC min.

I/O Isolation Capacitance

20pF typ.

Operating Ambient Temp. Range

-40℃ to +90℃ (See Derating Curve)

Short Circuit Protection

Continuous (Auto. Recovery)

Case Material

Plastic (UL94V-0 rated)

MAPU02H SERIES Documents

Datasheet

    MAPU02H SERIES

Technical Application Note

    MAPU02H_EMC_Note

3D Mechanical

    MAPU02H_3D_Mechanical

 


 

MAPU01H Series

 

MAPU01H SERIES Overview

The MINMAX MAPU01H series is a range of isolated 1W DC-DC converter modules in SIP-7 package which feature a high I/O isolation voltage rated for 3000VDC and there are 32 models available for 3.3, 5, 12 or 24VDC input. Advanced circuit topology provides continuous overload, short circuit protection and a high efficiency up to 84% which allows operating ambient temperatures range of -40℃ to +90℃ without power derating. These converters offer a cost-effective solution for all applications where a high I/O isolation and fault condition protection are required.

 

MAPU01H SERIES Specifications

Line Regulation

±1.2% typ.

Load Regulation

6% - 15% max. (Depending on model)

Ripple & Noise (20MHz)

65mVp-p typ.

Efficiency

Up to 84%

I/O Isolation Voltage

3000VDC min.

I/O Isolation Capacitance

20pF typ.

Operating Ambient Temp. Range

-40℃ to +90℃ (See Derating Curve)

Short Circuit Protection

Continuous (Auto. Recovery)

Case Material

Plastic (UL94V-0 rated)

Safety Approval

UL/cUL/IEC/EN 62368-1(60950-1), CB-Report, CE Marking

MAPU01H SERIES Documents

Datasheet

    MAPU01H SERIES

Technical Application Note

    MAPU01H_EC_Note
    MAPU01H_EMC_Note

Safety Approval

    MAPU01H_UL62368-1_CoC
    MAPU01H_IEC62368-1_CB_Test_CoC

CE Approval

    MAPU01H_EC_DoC
    MAPU01H_EN55032_24_CE_VoC

Environmental Approval

    MAPU01H_RoHS_Test_Report

3D Mechanical

    MAPU01H_3D_Mechanical
    MAPU01HA_3D_Mechanical