Microchip PolarFire® System-on-Chip (SoC) FPGAs
Low-power, multi-core RISC-V
The Microchip PolarFire® SoC FPGA family delivers a combination of low power consumption, thermal efficiency and defense-grade security for smart, connected systems.
It is the first System-on-Chip (SoC) FPGA with a deterministic, coherent RISC-V CPU cluster and a deterministic L2 memory subsystem for creating Linux® and real-time applications.
PolarFire SoC FPGAs span from 25K to 460K Logic Elements (LEs) and feature 12.7 Gbps transceivers.
Highlights
- Deterministic, coherent 64-bit multi-core RISC-V CPU
- 25K to 460K LEs featuring 12.7 Gbps transceivers
- Up to 50% lower power than alternatives
- Integrated DDR3/4, LPDDR3/4 controller and PHY
PolarFire® SoC FPGA Block Diagram
Featured: MPFS095TLS
| ![]() |
Software
PolarFire SoC FPGAs by Microchip feature a multi-core Linux-capable processor that is coherent with the memory subsystem, allowing a versatile mix of deterministic real-time systems and the Linux OS in a single multi-core CPU cluster. PolarFire SoC FPGAs create high-performance and hard real-time systems.
Security
Security starts during silicon manufacturing and continues through system deployment and operations. Our PolarFire SoC FPGAs represent the industry’s most advanced secure, programmable FPGAs for the latest Internet of Things (IoT) applications.
High-Performance Real-Time Applications
PolarFire SoC FPGAs enable AMP systems that can run a real-time application at maximum performance while also running the Linux OS. This solution offers a high-performing system that is not fully deterministic.
Design Tools
- PolarFire SoC (MSS) Configurator
- Libero® SoC Design Suite
- SoftConsole
- Mi-V Ecosystem
Kits/Hardware
![]() | PolarFire® SoC Icicle KitThe PolarFire SoC Icicle Kit runs Linux® out of the box and evaluates the microprocessor (MPU) subsystem, FPGA fabric, PCIe®, Gigabit Ethernet, CAN, USB and more. |
![]() | PolarFire® SoC Video KitThe PolarFire SoC Video Kit from Microchip is a full-featured embedded vision development platform targeting secure, reliable and power-efficient vision applications at the edge, including our VectorBlox™ Accelerator SDK and Neural Network IP, and Industrial IoT (IIoT) and automation applications. |