Microchip — PIC16F18854 Microcontrollers (MCUs) | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Microchip

 

Microchip PIC16F18854 Microcontroller (MCU)

Full-featured for a wide range of general purpose and low-power applications

The PIC16(L)F18854 microcontrollers by Microchip feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications.

Microchip is ADAS

The family features the CRC/SCAN, Hardware Limit Timer (HLT) and Windowed Watchdog Timer (WWDT) to support customers looking to add safety to their application. Additionally, this family includes up to 7 KB of Flash memory, along with a 10-bit ADC with Computation (ADC2) extensions for automated signal analysis to reduce the complexity of the application.

Features

  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC – 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Three 8-Bit Timers (TMR2/4/6) with Hardware Limit Timer (HLT) Extensions
  • Four 16-Bit Timers (TMR0/1/3/5)

 

  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRTE)
  • Brown-out Reset (BOR) with Fast Recovery
  • Low-Power BOR (LPBOR) Option
  • Windowed Watchdog Timer (WWDT):
    • Variable prescaler selection
    • Variable window size selection
  • All sources configurable in hardware or software
  • Programmable Code Protection