text.skipToContent text.skipToNavigation
MEAN WELL

 

MEAN WELL MPM-05 Series Power Supply

Geared for medical devices and other relevant equipment

The MEAN WELL MPM-05 is a 5W high-density and small size (45.7 x 25.4 x 21.5 mm) AC/DC module type medical grade power supply series offered in pin type.

The product family features operation for 80~264 VAC, a low no load power consumption less than 0.075 W, a high efficiency up to 82@, Class II (no FG) double insulation, and outstanting dissipation. The MPM-05 series features a high lifespan thanks to interior potting, 5G anti-vibration, high EMC performance, 4KVAC isolation, and more.

The power supply design observes IEC/BS EN/EN60601-1 and ANSI/AAMI ES60601-1 version three with 2xMOPP level and ultra-low leakage current (<80 μ A). It is very suitable for BF (patient contact) type medical devices or relevant equipment.

Features

  • 1.8” x 1” compact size
  • Medical safety approved
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.075 W
  • Extremely low leakage current
  • Wide operating temperature
  • EMI class B for class II Configuration
  • Short circuit protection, overload protection, over voltage protection, over temperature protection
  • No minimum load required
  • Typical lifetime > 48K hours

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitors
  • Medical examination instruments