text.skipToContent text.skipToNavigation
Inventronics

Inventronics EUM-075SxxxMx and EUM-075SxxxDx Programmable LED Drivers

The EUM-075SxxxMT series is a 75W, constant-current, programmable and IP66/IP67 rated LED driver that operates from 90-305Vac input with excellent power factor. Created for smart lighting applications, this LED driver family features high efficiency and a compact metal case that enables them to run cooler, significantly improving reliability and extending product life. 

The EUM-075SxxxDT series is a 75W, constant-current, programmable and IP66/IP67 rated LED driver that operates from 90-305Vac input with excellent power factor. It is created for many lighting applications including high bay, tunnel and roadway lights, etc. The high efficiency of these drivers and compact metal case enables them to run cooler, significantly improving reliability and extending product life.

EUM-075sxxxDT Features

  • Compact Metal Case with Excellent Thermal Performance
  • Full Power at Wide Output Current Range (Constant Power)
  • Adjustable Output Current (AOC) with Programmability
  • Isolated 1-5V/1-10V/10V PWM/3-Timer-Modes Dimmable
  • Output Lumen Compensation
  • Input Surge Protection: DM 6kV, CM 10kV
  • All-Around Protection: OVP, SCP, OTP
  • IP66 / IP67 and UL Dry / Damp / Wet Location
  • Class 2 & SELV Output
  • TYPE HL, for use in a Class I, Division 2 hazardous (Classified) location

EUM-075SxxxMT Features

  • Full Power at Wide Output Current Range (Constant Power)
  • Adjustable Output Current (AOC) with Programmability
  • Isolated 0-10V/PWM/3-Timer-Modes Dimmable
  • INV Digital Dimming, UART Based Communication Protocol
  • Dim-to-Off with Standby Power ≤ 0.5 W
  • Always-on Auxiliary Power: 12Vdc, 250mA, 3W (Transient Peak Power up to 10W) Output Lumen Compensation
  • End-of-Life Indicator
  • Input Surge Protection: DM 6kV, CM 10kV
  • All-Around Protection: IUVP, IOVP, OVP, SCP, OTP
  • IP66 / IP67 and UL Dry / Damp / Wet Location
  • TYPE HL, for Use in a Class I, Division 2 Hazardous (Classified) Location

 

Inventronics EUM-075SxxxMT

EUM-075SxxxMT

Inventronics EUM-075SxxxDT

EUM-075SxxxDT