Infineon FF300R12ME7_B11 Dual IGBT Module
1200 V, 300 A
Infineon EconoDUAL™ 3 IGBT Modules are a solution for many applications requiring reliable, cost-effective power electronics. The EconoDUAL 3 can support currents ranging from 100A to 900A at various voltages, including 600V, 650V, 1200V, and 1700V. This Infineon device is equipped with state-of-the-art IGBT7 or IGBT4 technologies.
The IGBT modules offer exceptional power density and cycling capability, and the symmetrical design allows for optimized current sharing between IGBT half bridges. This feature makes them ideal for parallel operation. EconoDUAL 3 is a versatile and efficient option for electric vehicles, renewable energy, or general-purpose drives.
EconoDUAL 3 is available with and without Thermal Interface Material (TIM) or with the WAVE feature. Products packaged in EconoDUAL 3 devices can be pre-applied TIM, non-TIM, or with the Wave version. EconoDUAL 3 Wave features additional ribbon bonds on the back side for advanced direct liquid cooling.
Features
| Benefits
|
Applications
|
|
Parametrics
Parametrics | FF300R12ME7_B11 |
Configuration | Dual |
Dimensions (width) | 62.5 mm |
Dimensions (length) | 152 mm |
Features | PressFIT |
Housing | EconoDUAL™ 3 |
IC(nom) / IF(nom) | 300 A |
IC max | 300 A |
Qualification | Industrial |
Technology | IGBT7 - E7 |
VCE(sat) (Tvj=25°C typ) | 1.5 V |
VCES / VRRM | 1200 V |
VF (Tvj=25°C typ) | 1.8 V |
Voltage Class max | 1200 V |