text.skipToContent text.skipToNavigation
Infineon

 

Infineon AIROC™ CYW20829 Bluetooth® LE Microcontroller, Module & Board

Known for its range and noise immunity

Infineon’s Bluetooth LE capabilities in the CYW20829 offer unmatched reliability and range with an integrated power amplifier for 10 dBm of transmit output power and a remarkable receive sensitivity of -98 dBm for Bluetooth® LE 1Mbps. It supports all features up to Bluetooth LE 5.4 and requires minimal external components.

The CYW20829 MCU impresses with high-level of integration leading to reduced BOM cost. It integrates a powerful 96 MHz Arm® Cortex®-M33 MCU and a secondary Arm® Cortex®-M33 dedicated for the Bluetooth® controller. The CYW20829 microcontroller comes with 256 KB of Application SRAM, an XIP capable Quad SPI interface to allow flexible selection of external Flash, and a diverse range of peripherals, including CAN FD, PDM, I2S, ADC, timers.

With support for secure boot, secure execution environment, a TRNG, eFuse for custom keys, and cryptography acceleration- for safeguarding sensitive data.

AIROC™ CYW20829 is available in SoC and modules and is complemented by a rich and proven software infrastructure, offering extensive code examples and an easy-to-use development environment. This combination provides unparalleled flexibility and simplifies even the most complex application deployments.

Features

  • Highly integrated Bluetooth® LE 5.4 MCU
  • 96 MHz ARM Cortex M33 – Application MCU
  • 48 MHz ARM Cortex M33 – Bluetooth® Subsystem
  • 256 KB / 96 KB SRAM – Bluetooth® LE
  • 48 MHz QSPI/SMIF with XIP, 32 KB Cache
  • On-the-fly encryption for off-chip Flash
  • Secure Boot & Crypto HW engine
  • TX Power: up to +10 dBm
  • Robust Receive sensitivity of -106 dBm
  • 1.7 to 3.6 V supply voltage range
  • 32 Programmable GPIO
  • Up to 85°C operating temperature

Benefits

  • Industry’s best range and noise immunity
  • Future proof your designs and unlock new use cases with Bluetooth LE 5.4
  • Reduce system cost with highly integrated MCU and “right sized” external flash
  • Longer battery life with low power connection
  • No dongle for ultra low latency HID

 

CYW20829 Block Diagram


 

CYW20829 Module – CYW20829B0-P4TAI100

The CYW20829B0-P4TAI100 by Infineon is a fully integrated Bluetooth® LE wireless module. The CYW20829B0-P4TAI100 includes an onboard crystal oscillator, passive components, flash memory, an integrated trace antenna, and the CYW20829 - the Bluetooth® LE 5.4 MCU with Industry’s best range, ARM® Cortex® -M33 dedicated for applications and CAN FD.

Infineon CYW20829B0-P4TAI040
 

CYW20829 Evaluation Kit – CYW920829M2EVK-02

The AIROC™ CYW20829 Bluetooth® LE MCU Evaluation Kit (CYW920829M2EVK-02) with its included on-board peripherals enables evaluation, prototyping, and development of a wide array of Bluetooth® Low Energy applications, all on Infineon’s low power, high performance AIROC™ CYW20829. The AIROC™ CYW20829’s robust RF performance and 10 dBm TX output power without an external power amplifier (PA). This provides enough link budget for the entire spectrum of Bluetooth® LE use cases including industrial IoT applications, smart home, asset tracking, beacons and sensors, and medical devices.

Infineon CYW20829 Evaluation Kit
 

ModusToolbox™ Software

ModusToolbox™ Software is a modern, extensible development ecosystem supporting a wide range of Infineon microcontroller devices, including AIROC™ Bluetooth® devices. Provided as a collection of development tools, libraries, and embedded runtime assets, ModusToolbox™ Software is architected to provide a flexible and comprehensive development experience.

Infineon ModusToolbox™ Software

 

 
Infineon: AIROC™ CYW20829 Bluetooth® LE MCU
Low Latency Gaming with CYW20829 Bluetooth MCU
 
Unboxing AIROC™ CYW20829 Bluetooth®
Automotive Dual Display Demo Featuring the AIROC™ CYW20829 Bluetooth® LE MCU
How much range can we get from the AIROC™ CYW20829 Bluetooth®