Infineon — 2ED27xx MOTIX™ Gate Driver ICs | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Infineon

 

Infineon 2ED27xx MOTIX™ Gate Driver ICs

Including multiple protection features

Infineon has introduced their MOTIX™ 160 V isolated gate drivers based on Silicon-On-Insulator (SOI) technology with typical source and sink currents up to 8A. The parts come in the small footprint 3x3 mm VSON-10 package and are JEDEC qualified.

Integrated bootstrap diodes are used to supply the external high side bootstrap capacitor. Protection features include under voltage lockout on both Vcc and VB pins, deadtime protection circuitry, matched propagation delays, and negative voltage transient tolerance of the Vs pin.

This family has a selection of source and sink current levels with source currents up to 4A and sink currents up to 8A. The large number of drive choices and protection features enable easier design and compact circuitry solutions in space constrained applications.

The 2ED27xx is fully qualified for industrial applications according to the relevant tests of JEDEC78/20/22.

Features

  • Bootstrap voltage (VB) of +160 V
  • Floating designed for bootstrap
  • Integrated bootstrap diodes
  • UVLO for both high and low side
  • Short Pulse/ noise input filter
  • Schmitt trigger inputs
  • 3.3 V, 5 V input logic compatible
  • Small footprint 3x3 VSON10

 

  • 2.5 kV HBM ESD, RoHS complaint
  • High Power Density
  • Smaller Footprints
  • High Durability and Reliability
  • Excellent Thermal Management
  • Scalability
  • Simplicity (Easy to Use)

Applications

  • Cordless power tools
  • Low power BDC/BLDC motor drives up to 72 V
  • Low voltage drives

 

  • Multicopters and drones
  • Trusted semiconductor solutions for light electric vehicles (LEV)