I-PEX CABLINE® Family of Micro-Coaxial Connectors
Fully shielded with multiple grounding points to prevent EMI leakage
The I-PEX CABLINE®-VS II micro-coaxial connector is fully-shielded with a mechanical lock for secure mating. It is suitable for high data rate transfers of up to 20 Gbps/lane.
CABLINE® Micro-Coaxial connectors address the increasing usage of large-capacity memory devices where high-resolution images and videos can be enjoyed more and more on consumer products such as PCs, tablets and smartphones. The amount of information that needs to be processed on these devices has dramatically increased, and the signal speeds of the devices have been getting faster and faster.
Thanks to I-PEX, board designers now have more flexibility in choosing how to route signals, since they can use micro-coaxial solutions to transmit high-speed signals over longer distances while staying within their loss budget. The CABLINE® micro-coaxial harness jumper can transmit a distance about two to three times longer than a low transmission loss board at any transmission speed.
Key Features
| Specifications
|
The CABLINE connectors are suitable for use with a variety of high-speed communications protocols, including:
- USB 4 operating at up to 20 Gbits/s per lane
- PCIe Gen 4 supporting rates of 16GT/s
- eDP HBR 3, at 8.1 Gbits/s
- MIPI
- HDMI 1.3
Applications include, but are not limited to:
- Displays
- Automotive infotainment systems
- Servers
- Notebooks and PCs
- Virtual reality/augmented reality
- Camera modules
- Storage devices