Eaton Bussmann™ Series Fuses
Versatile fuses for a variety of DC applications
Eaton's Bussmann™ series 10 x 38 mm (13/32” x 1 ½”) fuses are offered in multiple termination styles and for an array of applications.
The EVM10, EXM10, and EKM10 families of xEV fuses provide high voltage (up to 1000 V) DC-rated overcurrent protection for electric vehicle power management. They are offered with multiple termination styles (including bolt down, and PCB) available.
Features - 10 x 38 mm fuse
- Current rating: 10 A to 30 A
- 1000 Vdc rating
- High breaking capacity for high energy applications
- Designed to JASO D622, ISO8820-8, GB/T31465
- Produced in a factory with ISO9001 & IATF16949 certification
- Minimum breaking capacity 300% In at rated DC voltage
- Bolt-down and PCB terminal options available
| Applications - Automotive and commercial vehicle on-board chargers
- Uninterruptible power supplies (UPS)
- 3-phase EVSE and charging infrastructure
- Motor protection
- Rectifiers and inverters
- Energy storage systems
- On-board electric vehicle powertrain and distribution
|