E-Switch ULV4 Series Anti-Vandal Switches
Tailored for many applications and markets
E-Switch features the ULV4 Series anti-vandal switches which are rated to handle 3A of 250VAC and are UL certified. This series is rated IP67 for moisture and dust protection, also featuring an operating life of up to a million cycles and requires a 19mm panel cutout.
ULV4 switches are available as non-illuminated or illuminated dot, ring or power symbol in multiple LED color and voltage options. A special feature of the ULV4 Series by E-Switch is the availability of etched icons on the actuator with added illumination. A total of 48 commonly used icons are standard, such as Bluetooth, WiFi, STOP, START and many more.
Standard graphic icons eliminate costly tooling. The ULV4 Series comes with several termination options: solder lug, prewired (300mm long), molded boot with wire leads (500mm long) and a detachable socket with wire leads (500mm long). ULV4 Series illuminated anti-vandal switches are suitable for the transportation market, commercial appliances, electrical housewares, security devices and medical equipment.
ULV4 anti-vandal switches are tamper-resistant, UL certified and offer many custom actuator graphics and four terminal options.
Features
| Applications
|