text.skipToContent text.skipToNavigation

 

 

Diodes Incorporated

 

Diodes Incorporated AP74700Q Automotive Diode MOSFET Controller

Supports a wide input operation range

The DIODES AP74700Q is an automotive-compliant ideal diode MOSFET controller, which when used with an appropriate external N-channel power MOSFET provides a low-loss 20mV forward voltage drop rectifier in unidirectional power paths as well as reverse voltage.

The AP74700Q supports wide input operation range from 3.2V to 65V, allowing control of many popular DC rail voltage such as 12V, 24V or higher automotive battery systems. The 3.2V input voltage support fits for severe cold crank requirements in automotive systems. The AP74700Q can withstand and protect the loads from reverse voltages down to -65V.

The AP74700Q by Diodes, featuring its built-in charge pump, controls the GATE of MOSFET to regulate the MOSFET’s forward voltage drop to around 20mV. Its internal gate driver quickly turns off the MOSFET during a reverse current event and ensures there is no DC reverse current flow. Fast reverse current blocking response of < 0.75µs makes it suitable for systems with output voltage holdup requirements during ISO 7637 pulse testing, as well as power fail and input micro-short conditions.

The high 65V voltage rating of AP74700Q simplifies the system design for automotive ISO 7637 protection. With the enable pin low, the controller is off and draws about typical 0.7µA of current.

The AP74700Q is available in SOT26 package.

Features

  • Input Voltage Ranges from 3.2V to 65V (3.9V Start-up)
  • -65V Reverse Battery Voltage
  • Charge Pump for External N-Channel Power MOSFET
  • 20mV ANODE to CATHODE Forward Voltage Drop Control
  • Low Shutdown Current of 0.7µA when Disabled
  • Low Quiescent Current of 80µA when Enabled
  • Fast Reverse Current Block Response Time of < 0.75µs
  • Active High Enable Operation
  • ESD Protection 2kV of HBM and 1.5kV of CDM
  • AEC-Q100 Qualification with Device Temperature Grade 1 (-40°C to +125°C Ambient Operating Temperature Range)

 

  • Compliant with Automotive Transient Requirements with Appropriate TVS
    • ISO 7637-2 Transient Pulses
    • ISO 16750-2 Load Dump Suppression
  • 6-Pin SOT26 Package
  • Totally Lead-Free & Fully RoHS Compliant (Notes 1 & 2)
  • Halogen and Antimony Free. “Green” Device (Note 3)
  • The AP74700Q is suitable for automotive applications requiring specific change control; this part is AEC-Q100 qualified, PPAP capable, and manufactured in IATF16949 certified facilities.

Applications

  • Automotive infotainment systems – clusters
  • Automotive ADAS systems - cameras

 

  • Automotive lighting systems
  • Automotive power trains