Dialight — 599 Series Single-Color Micro SMD LEDs | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
Dialight

 

Dialight 599 Series Single-Color Micro SMD LEDs

Available in a variety of package sizes and colors

Available in a variety of package sizes and colors including the latest AllnGaP and InGaN technology, Dialight 599 Series LEDs operate at a temperature range of -40°C to +100°C and a junction temperature of 105°C. Package sizes offered are 0805, 0603, and 1206. Offering different lens features, intensities, and colors the 599 Series provides a cost-effective solution for many applications.

Features
  • Compatible with automatic placement equipment
  • Packaged in 8mm tape, 7" reel (4000 pcs/reel) and 20 per strip
  • Meets EIA-481-1 pkg. std.
  • RoHS compliant
Applications
  • Data centre Infrastructure: Servers and Storage
  • Networking Equipment
  • Handheld devices
  • Storage Networking Hardware
  • Next-Gen Wireless
  • Electronic Test & Measurement Instruments
  • Communications Testing Equipment
  • Process controls
  • Automation
  • Medical
  • Battery powered applications (2mA version)
Comparison Chart