text.skipToContent text.skipToNavigation
CUI Inc

 

CUI Inc SWI20C-N Series AC-DC Power Supply

Utilizes the latest power technology

CUI Inc features their SWI20C AC/DC power adapters comprising of two adapters designed for European and North American fixed blade inputs. The SW120C-N adapter provides a North American two-pin inlet plug and is certified to meet UL 62368-1 safety standards.

These adapters have a 20 W max power rating, 5 VDC to 12 VDC output voltage range, and an 82% to 86% typical efficiency.

This AC/DC power supply by CUI Inc further provides customers with the most efficient power solutions utilizing the latest in green power technology.

Features

  • USB PD 3.0; 5V, 15W; 9V, 20W; 12V, 20W
  • North America fixed blade input
  • USB Type-C output connector
  • Black or white case
  • UL 62368-1; LPS

 

  • FCC and J55032 compliant
  • 90~264 Vac input
  • 0~40 °C operating temperature
  • Overcurrent, overvoltage, and short circuit protection
  • USB PPS 3.3~11 Vdc

 

Mechanical Diagram

CUI Inc SWI20C Mechanical Diagram