CUI Inc — PRC40W Series DC-DC Converters | Futureelectronics NorthAmerica Site
text.skipToContent text.skipToNavigation
CUI Inc

 

CUI Inc PRC40W Series DC-DC Converters

For commercial, telecommunications and other industrial applications

The PRC40W Series by CUI Inc is a single regulated 40 W dc-dc converter designed to meet the needs of commercial, telecom, and other industrial applications. All models include a 4:1 input range and meet EN 62368 standards while offering a host of features, including remote on/off control, short circuit protection, output voltage trim, as well as a robust operating temperature range.

These converters feature numerous built-in protections including short-circuit, overcurrent, overvoltage, and overtemperature. The DC/DC converters have a 3,000 VDC isolation rating, 8 A maximum output current, and meet the EN 50155/EN 45545-2 standards for railway applications.

Features

  • Isolated outputs: 40 W and 60 W
  • 4:1 input range: 40 VDC to 160 VDC
  • Single-regulated output
  • Output voltage trim
  • Remote on/off control
  • Isolation rating: 3,000 VDC
  • Output current: 8 A (max.)
  • Meets EN 50155/EN 45545-2 standards
  • EN 62368 certified
  • Operating temperature range: -40°C to +105°C

Applications

  • Commercial
  • Telecom
  • Industrial
  • Railway
  • EV charging
  • Battery driven