Bulgin 400 Series Buccaneer
The benefits of the Buccaneer family packed in a tiny footprint
The Bulgin 400 series Buccaneer is ideal for applications requiring a small footprint. Thanks to its reduced size, the 400 series Buccaneer gives engineers greater flexibility while maintaining the popular specifications and features of the larger Buccaneer family.
These IP-rated circular connectors for power, signal and data by Bulgin are optimally suited to provide high performance levels in demanding environments. These rugged connectors are able to submerge in water and withstand high levels of UV exposure, being a small-form, all-terrain solution. The Bulgin 400 series Buccaneer excels under challenging conditions and helps you reduce installation time in the process.
Meet your outdoor and architectural lighting application needs with these reliable waterproof connectors by Bulgin.
Features
- IP68 rating tested at 1.054kg/sq cm (15lb/sq in) 10m depth for 2 weeks
- IP69K, Tested in accordance with DIN 40050/Part 9 IP6k9k
- 2 and 3 Contact - 8A, 250V rating
- 4, 6 and 8 Contact - 5A, 125V rating
- 10 and 12 Contact - 1A, 50V rating
- 2.5mm contact engagement for electrical integrity ‘Scoop proof’ contacts
- Contact inserts are part of body moulding
- Cable range from 3 to 7mm
- Overall length (flex + Inline) 80mm
- Gold plated contacts
- Diameter over coupling ring 19.1mm
- Pre-wired, overmoulded cable assemblies
- Flex, Inline, Front Panel, Rear Panel and PCB mounting body styles
- Plug and Socket versions in all body styles
- Flame Retardant moulding material - Polyamide UL94-V0
- Contacts supplied separately (except PCB versions)
- Sealing caps available to maintain IP68 rating
- Secure sealing system
- Crimp and solder contacts
- PCB mounting connector supplied with contacts pre-loaded
- Front and rear panel mounting panel connectors
- UL, CSA and VDE approvals
- EN60068-2-52 Test Kb Salt Mist (Cyclic) Marine Severity Level 1
- Smart options available with EEPROM memory chip