text.skipToContent text.skipToNavigation
Amphenol Sine Systems

 

Amphenol Sine Systems AT Series™ Connectors

Available in 2, 3, 4, 6, 8, 12, 13 (Mixed), 15 (Mixed) and 18 positions

The Amphenol Sine Systems AT Series™ Connectors are designed with an IP68/69K rating (mated) providing superior environmental seals and seal retention capabilities to ensure top-notch performance.

The AT Series™ is a cost-effective solution made from thermoplastic materials that result in not only durable, but also very lightweight devices. These connectors are optimized for use with 14-22AWG with size 16 contacts handling up to 13A, making this an incredibly versatile series.

In addition, the AT Series™ is part of Amphenol Sine Systems’ BoardLock™, StructurePlus™, HYPERBUSS™ and PanelMate™ Series of connectors, and are compatible with all other existing standard products in the industry, resulting in a seamless upgrade for your next design.

Features

  • 14-22AWG, 13A, Size 16
  • Thermoplastic housing with integrated latch for mating
  • High-temperature silicone seals provide superior sealing
  • Wedgelocks ensure proper contact alignment & retention
  • Compatible with existing standard products industry-wide

Applications

  • Marine
  • Heavy equipment
  • Agricultural
  • Automotive
  • Alternative energy
  • Other demanding interconnect applications

 

 
Amphenol Sine Systems: Full Overview of the AT Series™ Connectors