text.skipToContent text.skipToNavigation
Altech Corporation

 

Altech Corporation Motor Disconnect Switches

Discover the full capabilities and feature set of Altech Corporation Motor Disconnect Switches.

Featuring advanced switch technology with the use of silver contacts to ensure safe and durable operation, Altech Motor Disconnect Switches are one of the smallest switches in the industry (80 A).

Features

  • One of the smallest 80A switches in the industry
  • Advanced switch technology (use of silver contacts ensures safe and durable operation)
  • Across the line, motor starting - up to 75hp/600V
  • General Use Rating - 16A to 150A/600V
  • Available as rotary switches for extended or direct handle
  • Toggle switches
  • Non-fused switch
  • Short Circuit withstand Ratings 10kA with back-up fuse
  • DIN Rail and panel mount available
  • Comprehensive range of accessories includes Door Mounting Kits & Fuse Holder
  • Snap on auxiliary contacts
  • Enclosed switches with UL 4, 4X Type 4x rating
  • AC Motor Across-the-line
  • AC General Use
  • Horsepower Ratings
  • DIN Rail Mount

 

Altech Corporation — Extended / Direct Handle Motor Disconnect Switch

Extended / Direct Handle Motor Disconnect Switch

The KU/VKA series can be used with extended and direct handles.

  • 3-4 poles
  • General Purpose Current: 25A - 150A
  • Maximum Voltage: 600V AC
  • Motor FLA @ 480V AC: 17.5A - 34A
  • Motor FLA @ 600V AC: 11A - 83A
  • 1 Phase and 3 Phase Horsepower Rating
  • Short Circuit withstand Rating at 600V with Max. Fuse
  • Terminal Size Acceptability: 14-8AWG - 4-1/0AWG
Altech Corporation — Extended Handle Accessories

Extended Handle Accessories

  • Door Interlock Handles
  • Door Interlock Shaft
  • Auxiliary Switches
  • Fuse Holder
  • Direct Handles
  • Door Mountng Kits
  • Drill Templates:
    • LK10
    • LK11
    • OKA 0V LK2
    • OKA KU LK10
    • Mounting Alternatives - Aluminum DIN Rail
Altech Corporation — Toggle Handle Motor Disconnect Switch

Toggle Handle Motor Disconnect Switch

The KUE series only requires an additional cover plate (see below) which makes the switch IP20 touch proof.

  • 3 poles
  • General Purpose Current: 25A - 60A
  • Maximum Voltage: 600V AC
  • Motor FLA @ 480V AC: 17.5A - 34A
  • Motor FLA @ 600V AC: 11A - 27A
  • 1 Phase and 3 Phase Horsepower Rating
  • Short Circuit withstand Rating at 600V with Max. Fuse
  • Terminal Size Acceptability: 14-8AWG - 12-4AWG
  • Suitable Accessories
  • Cover Plate
Altech Corporation — Extended / Direct Handle Motor Disconnect Switch

Toggle Handle Motor Disconnect Switch

The EVA series includes a cover plate.

  • 3 poles
  • General Purpose Current: 80A - 150A
  • Maximum Voltage: 600V AC
  • Motor FLA @ 600V AC: 47A - 83A
  • 1 Phase and 3 Phase Horsepower Rating
  • Short Circuit withstand Rating at 600V with Max. Fuse
  • Terminal Size Acceptability: 4-1/0AWG
Altech Corporation — Polycarbonate Enclosed Motor Disconnect Switch

Polycarbonate Enclosed Motor Disconnect Switch

These enclosed switches can be used locally at the motor.

  • Can be used locally at the motor
  • UL Type 4X
  • IEC IP65 Protection Level
  • UV resistant
  • Resistant to many chemicals
  • Lockable - Defeatable Handle
Altech Corporation — Aluminum Enclosed Motor Disconnect Switch

Aluminum Enclosed Motor Disconnect Switch

These enclosed switches can be used locally at the motor.

  • UL Type 4
  • Excellent in harsh weather conditions
  • UV resistant
  • Resistant to many chemicals
  • IP66 Protection Level
  • Lockable and Defeatable Handle