Référence fabricant
CL4490-1000-232
900 MHz RS232 Transceiver (Client config) 1.0 Watt w/Antenna - DB9 connector
Ezurio CL4490-1000-232 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
DESCRIPTION OF CHANGES All changes have been applied to the part numbers listed: - Changed Qorvo RF power amplifier (RF6886) - Changed RF filters (LPF ceramic and BPF SAW) but with similar specifications. - 14.7456MHz crystal changed and body size reduction, but with similar specification. - Passive component body size reduction - and therefore, PCB layout changed REASON FOR CHANGE The Qorvo RF power amplifier (RF2173) used on old pre-revision 2.0 hardware is now EOL (End of Life). Improve manufacturing processes and supply chain capability for required components. ANTICIPATED IMPACT OF THE CHANGE: Regulatory Test and resubmission with new FCC and ISED IDs Updated labelling RF performance maintained from prior hardware revisions No software changes. No form, fit or function changes.
Statut du produit:
Emballages disponibles
Qté d'emballage(s) :
1 par Bulk