TSB182IYDT in Reel by STMicroelectronics | polyvalents | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

TSB182IYDT

Chopper (Zero-Drift) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SO

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSB182IYDT - Caractéristiques techniques
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 1.7V/µs
Input Offset Voltage-Max: 20µV
Average Bias Current-Max: 500pA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 150dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 138dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 145dB
Phase Margin: 54°
Low Noise: 24nV/√Hz
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
20 Semaines
Commande minimale :
2500
Multiples de :
2500
Total 
2 875,00 $
USD
Quantité
Prix unitaire
2 500+
$1.15