text.skipToContent text.skipToNavigation

Référence fabricant

MCIMX257CJM4A

i.MX257: Multimedia Applications Processors - ARM9™ Core

Modèle ECAD:
Nom du fabricant: NXP
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Fonctionnalités et applications
The ARM926EJ-S™ based i.MX257 applications processor targets consumer and industrial applications that require data acquisition or need greater levels of user interaction.

The i.MX257 integrates all features of the i.MX253 and adds a CMOS sensor interface for data input, and a touchscreen controller that lets the user interact with the device through the display enabling “smart touch”. Extra connectivity features such as Controller Area Network (CAN) and Smartcard provide endless possibilities for building plugged-in or portable, connected devices.

With its high level of integration and connectivity options, and low-power technology, the i.MX257 is ideal for building applications including “smart touch” HMI, factory automation, and data acquisition devices.

Features:

  • CPU Complex:
    • ARM926EJ-S™
    • 400 MHz maximum speed
    • 128 KB integrated SRAM
    • 16 KB I/D L1 Cache
  • Multimedia:
    • LCD Controller
    • Resistive Touchscreen Controller
    • CMOS Sensor Interface
  • Connectivity: 
    • External memory interface: DDR2, mDDR, SDRAM, mSDRAM, NOR, SLC/MLC NAND
    • 10/100 Ethernet MAC
    • 2 x FlexCan Controllers
    • 480 Mbps USB 2.0 OTG + PHY
    • 480 Mbps USB 2.0 Host + PHY
    • 2 x MMC+/SD/SDIO
    • 5 x UART, 3 x CSPI, 3 x I2C, 2 x SSI/I2S, ESAI
    • PATA/CE-ATA
    • 2 x Smartcard Interfaces
    • 3 x12-bit ADC
    • 3.3 V General Purpose I/O
  • Technology: 
    • 0.8 mm MAPBGA 400-pin package
    • -20C to +70C (Consumer)
    • -40 to +85C (industrial)

Applications:

  • “Smart Touch” HMI
  • Factory Automation
  • Data Acquisition Devices, e.g. Barcode Scanners
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
450
Multiples de :
90
Total 
6 502,50 $
USD
Quantité
Prix unitaire
90+
$14.45
Product Variant Information section