text.skipToContent text.skipToNavigation

Référence fabricant

STM32H743ZIT6

STM32 Series 2 MB Flash 1 kB RAM 400 MHz 32-Bit Microcontroller - LQFP-144

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2350
Product Specification Section
STMicroelectronics STM32H743ZIT6 - Caractéristiques techniques
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 1MB
Speed: 400MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/MMC/QSPI/SAI/SD/SDIO/SPDIF-Rx/SPI/SWPMI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 20-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Style d'emballage :  LQFP-144
Méthode de montage : Surface Mount
Fonctionnalités et applications

STMicroelectronics new STM32H7 family of microcontrollers includes the STM32H747 and STM32H757, high-performance dual-core devices which offer valuable power-saving features and enhanced cyber protection.

APPLICATIONS
• Industrial equipment
• Consumer devices
• Medical equipment
• Artificial Intelligence (AI) systems

FEATURES
• Up to 2Mbytes of Flash and 1Mbyte of SRAM
• Error correction code for all Flash and RAM memory
• Three 16-bit ADCs and two 12-bit DACs
• Ethernet controller
• Two FD CAN and USB 2.0 controllers
• Camera interface

Pricing Section
Stock global :
12 840
d’Allemagne (En ligne seulement):
12 840
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
60
Multiples de :
60
Total 
595,80 $
USD
Quantité
Prix Internet
60
$9.93
120
$9.88
180
$9.85
240
$9.82
300+
$9.76