text.skipToContent text.skipToNavigation

Référence fabricant

STM32F334C8T6

STM32F Series 64 kB Flash 12 kB SRAM SMT 32-Bit Microcontroller -LQFP-48

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics STM32F334C8T6 - Caractéristiques techniques
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 12kB
Speed: 72MHz
No of I/O Lines: 20
InterfaceType / Connectivity: CAN/IrDA/I2C/LIN/SPI/UART/USART
Peripherals: DMA/POR/PWM/Watchdog
Number Of Timers: 10
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 2(15-chx12-bit)
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Style d'emballage :  LQFP-48
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
13 Semaines
Commande minimale :
1
Multiples de :
1
Total 
3,39 $
USD
Quantité
Prix unitaire
1
$3.39
10
$3.32
25
$3.27
75
$3.21
150+
$3.14
Product Variant Information section