text.skipToContent text.skipToNavigation

Référence fabricant

R5F104GJANA#U0

RL78 Series 24 kB RAM 256 kB Flash 26 I/O 16 Bit Microcontroller-WQFN-48

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas R5F104GJANA#U0 - Caractéristiques techniques
Attributes Table
Family Name: RL78
Core Processor: RL78
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 24kB
Speed: 32MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/SCI/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SCI/SPI/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 1.6V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx10-bit
On-Chip DAC: 2-chx8-bit
Watchdog Timers: 1
Style d'emballage :  QFN-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The R5F104GJANA#U0 is a 24 KB RAM high performance microcontroller with 256 KB pogram memory, It delivers a lowest power consumption in their class and have an enhanced computing power and peripheral functions.

The high-precision (±1%) on-chip oscillator makes 32 MHz CPU operation possible, and built-in features with background operation function help to lower the total cost of building a system and contribute to more compact size and lower power consumption.

Features:

  • Ultra-Low Power Technology:
    • 1.6 V to 5.5 V operation from a single supply
    • Operating: 66 μA /MHz
  • 16-bit RL78 CPU Core:
    • Maximum operating frequency of 32 MHz
    • 86% of instructions can be executed in 1 to 2 clock cycles
    • CISC Architecture (Harvard) with 3-stage pipeline
    • Multiply Signed & Unsigned: 16 x 16 to 32-bit result in 1 clock cycle
  • Main Flash Memory:
    • Density: 16 KB to 256 KB
    • Block size: 1KB
    • On-chip single voltage flash memory with protection from block erase/writing
  • Data Flash Memory:
    • Data Flash with background operation
    • Data flash size: 4 KB to 8 KB size options
    • Erase Cycles: 1 Million (typ.)
    • Erase/programming voltage: 1.8 V to 5.5 V
  • RAM:
    • 2.5 KB to 24 KB size options
    • Supports operands or instructions
    • Back-up retention in all modes
  • High-speed Oscillator:
    • 32 MHz with +/- 1% accuracy
    • Pre-configured settings: 64 MHz
  • Reset and Supply Management:
    • Power-on reset (POR) monitor/generator
    • Low voltage detection (LVD) with 14 setting options
  • Multiple Communication Interfaces:
    • Up to 8 x I2C master
    • Up to 2 x I2C multi-master
    • Up to 8 x CSI/SPI (7-, 8-bit)
    • Up to 4 x UART (7-, 8-, 9-bit)
  • General Purpose I/O:
    • 5 V tolerant, high-current (up to 20 mA per pin)
    • Open-Drain, Internal Pull-up resistor
    • Operating Temperature: –40°C to +85°C

Applications:

  • Consumer Electronics
  • Industrial
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
780
Multiples de :
260
Total 
1 388,40 $
USD
Quantité
Prix Internet
260
$1.82
520
$1.79
780
$1.78
1 040
$1.77
1 300+
$1.73
Product Variant Information section