text.skipToContent text.skipToNavigation

Référence fabricant

M4T28-BR12SH1

M4T28 Series 2.8 V 48 mAh Surface Mount Timekeeper® Snaphat - SOIC-28

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date: 2422
Product Specification Section
STMicroelectronics M4T28-BR12SH1 - Caractéristiques techniques
Attributes Table
Chemistry: Lithium
Rated Voltage: 2.8V
Capacity: 48mAh
Rechargeable: No
Termination Style: PC Pin
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Méthode de montage : Through Hole
Fonctionnalités et applications

All lithium (primary and rechargeable) batteries are now subject to various transportation regulations in the Americas as well as internationally. Learn More


The M4T28-BR12SH1 is a part of M4T28 series RTC. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-28 Packaging.

The M4TXX-BR12SH SNAPHAT® top is a detachable lithium power source for ST's non-volatile TIMEKEEPER® surface-mount SOIC (MH) package (28- and 44-pin).

Features:

  • Provides battery backup power for non-volatile TIMEKEEPER® and supervisor devices in the 28- or 44-pin SNAPHAT® SOIC package
  • Removable battery avoids heat associated with surface mount process
  • Snaps directly onto surface-mounted SNAPHAT SOIC
  • Choice of battery capacities: 48 mAh
  • Keyed insertion to ensure proper assembly
  • Removable for replacement and proper disposal
  • Pb-free package
  • Available in Ecopack® packages, tubes or tape & reel

View the complete M4T28 family of RTC

Pricing Section
Stock global :
4 439
États-Unis:
4 439
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
23
Multiples de :
23
Total 
94,07 $
USD
Quantité
Prix unitaire
23
$4.09
69
$4.03
115
$4.00
460
$3.93
690+
$3.88
Product Variant Information section