text.skipToContent text.skipToNavigation

Référence fabricant

74AUP1G126GM,115

74AUP1G126 Series 3.6 V 3-State Output 1 Channel Non-Inverting Buffer - XSON-6

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2528
Product Specification Section
Nexperia 74AUP1G126GM,115 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 1
Output Characteristics: 3-ST
Supply Voltage-Nom: 0.8V to 3.6V
Power Dissipation: 0.25W
Propagation Delay: 4.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 0.9pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -4mA
Low Level Output Current: 4mA
No of Pins: 6
Quiescent Current: 0.5µA
Moisture Sensitivity Level: 1
Style d'emballage :  XSON-6
Méthode de montage : Surface Mount
Pricing Section
Stock global :
40 000
États-Unis:
40 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
5000
Multiples de :
5000
Total 
980,00 $
USD
Quantité
Prix unitaire
5 000+
$0.196
Product Variant Information section