text.skipToContent text.skipToNavigation

Référence fabricant

74LVC2G66GT,115

74LVC Series 5.5 V CMOS Dual SPST Analog Bilateral Switch -XSON-8

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2430
Product Specification Section
Nexperia 74LVC2G66GT,115 - Caractéristiques techniques
Attributes Table
Logic Circuit: Switch
Family: A/LVC/E/H/U
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65|5.5V
Style d'emballage :  XSON-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74LVC2G66GT,115 is a Bilateral SPST switch with high-speed SI-gate CMOS. Its core supply voltage ranges from 1.65 V to 5.5 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 Ω (typical) at VCC = 2.7 V
    • 6.5 Ω (typical) at VCC = 3.3 V
    • 6 Ω (typical) at VCC = 5 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low-power consumption
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD 78 Class I
  • Enable input accept voltages up to 5.5 V
  • Multiple package options
  • Specified from -40°C to +85°C and -40°C to +125°C

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock global :
20 000
d’Allemagne (En ligne seulement):
20 000
Sur commande :Order inventroy details
40 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
6 Semaines
Commande minimale :
5000
Multiples de :
5000
Total 
406,00 $
USD
Quantité
Prix unitaire
5 000
$0.0812
10 000
$0.0798
15 000
$0.079
20 000
$0.0785
25 000+
$0.0768
Product Variant Information section