74LVC1G32Z-7 in Reel by Diodes Incorporated | A/LVC | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G32Z-7

74LVC Series 5.5 V Surface Mount Single 2 Input Positive OR Gate - SOT-553

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC1G32Z-7 - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: A/LVC/H
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65|5.5V
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
76,000
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$192.40
USD
Quantity
Unit Price
4,000
$0.0481
12,000
$0.0469
16,000
$0.0466
40,000
$0.0457
60,000+
$0.0447
Product Variant Information section