text.skipToContent text.skipToNavigation

Référence fabricant

TSH122ICT

TSH122 Series 5.5 V 9.5 MHz Ultra Low Power Video Buffer/Filter with Power-Down

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics TSH122ICT - Caractéristiques techniques
Attributes Table
No of Channels: 1
Gain Bandwidth Product: 9.5MHz
Gain: 6dB
Supply Voltage-Max: 5.5V
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TSH122ICT is a video buffer that uses a voltage feedback amplifier, with an internal gain of 6 dB, an output rail-to-rail, an internal input DC-shift and a SAG correction. A power-down function allows switching to a sleep mode with an ultra-low consumption.

Features:

  • Very low consumption: 1.7 mA
  • Ultra low power-down mode: 4 nA typ., 500 nA max.
  • Internal 6th order reconstruction filter
  • Internal gain of 6 dB
  • Rail-to-rail output buffer for 75 Ω video line
  • Excellent video performance
    • Differential gain 0.5%
    • Differential phase 0.10°
    • Group delay of 10 ns
  • SAG correction
  • Bottom of video signal close to 0 V
  • Tested with 2.5 V and 3.3 V single supply
  • Data min. and max. are physically tested and guaranteed during production (consumption,
    gain, filtering, and other parameters are guaranteed)

Applications:

  • Mobile phones
  • Digital still camera
  • Digital video camera
  • Portable DVD players
Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
6000
Multiples de :
3000
Total 
1 650,00 $
USD
Quantité
Prix unitaire
3 000
$0.28
6 000
$0.275
15 000+
$0.27