text.skipToContent text.skipToNavigation

Référence fabricant

STTS2004B2DN3F

STTS2004 Series 2.2 to 3.6 V Memory Module Temperature Sensor - TDFN-8 (2x3)

Product Specification Section
STMicroelectronics STTS2004B2DN3F - Caractéristiques techniques
Attributes Table
Output Type: Digital
Supply Voltage: 2.2V to 3.6V
Operating Temp Range: -20°C to +125°C
Operating Temp Range (°F): -4°F to +257°F
Output Current-Max: 10mA
Interface Type: 2-Wire
Power Dissipation: 0.32W
Resolution: 12b
Thermal Resistance: 87.4°C/W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Style d'emballage :  TDFN-8
Méthode de montage : Surface Mount
Fonctionnalités et applications

The STTS2004 is targeted for DDR4 DIMM modules in servers, desktops, and mobile personal computing platforms. The STTS2004 can interface to buses which have multiple devices on a shared bus.

The device can achieve substantial power savings by using the software-programmed shutdown mode. The digital temperature sensor has a programmable 9-12 bit analog-to-digital converter (ADC). The typical accuracies over these temperature ranges are: ±2 °Cover the full temperature measurement range of –20 °C to 125 °C, ±1 °C in the +40 °C to +125 °C active temperature range, and ±0.5 °C in the +75 °C to +95 °C monitor temperature range. The temperature sensor in the STTS2004 is specified for operating at supply voltages from 2.2 V to 3.6 V. Operating at 3.3 V, the typical supply current is 160 μA (includes I2C communication current).

Pricing Section
Stock global :
0
d’Allemagne (En ligne seulement):
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines