AMN14111 in Box by Panasonic Industry | Mouvement/Détection De Position/Occupation | Future Electronics
text.skipToContent text.skipToNavigation

Référence fabricant

AMN14111

AMN1 Series 5 V Digital Out Passive Black Lens Infrared Motion Sensor

Modèle ECAD:
Nom du fabricant: Panasonic Industry
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Panasonic Industry AMN14111 - Caractéristiques techniques
Attributes Table
Output Type: Digital
Output Voltage: 5V
Output Current: 100µA
Supply Voltage: 3V to 6V
Operating Temp Range: -20°C to +60°C
Méthode de montage : Through Hole
Fonctionnalités et applications

Panasonic Electric Works Corporation (formerly Aromat) has emerged as a supplier of choice in the electronic components and device industries. Panasonic E.W. offers over 200,000 different products in its catalog through diverse and far-ranging business groups comprised of: Automation Controls, Lighting products; Information Equipment and Wiring Products, Home Appliances, Building Products and Electronic & Plastic Materials. 

Panasonic E.W. offers unique solutions on ambient light sensing and motion monitoring for consumer and industrial applications.

The AMN (NaPiOn) series motion sensor is a passive infrared sensor which detects changes in infrared radiation when a person or object moves. With build-in amplifier for ease of use, this series of motion sensors offer a combination of multiple options on output type (analog or digital output), detection type (standard, slight motion, spot, and 10m detection types), operating voltage (5V or 3V) and lens colors (black or white).

AMN14111 is a digital output with 3V operating voltage, 10m detection type and black lens.

Voir plus...
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
50
Multiples de :
50
Total 
1 542,00 $
USD
Quantité
Prix unitaire
1
$31.90
4
$31.50
15
$31.12
40
$30.84
100+
$30.38
Product Variant Information section