text.skipToContent text.skipToNavigation

Référence fabricant

LIS3DHTR

LIS3DH Series 3 Axis ±2/±4/±8/±16 g Ultra Low Power "Nano" Accelerometer LGA-16

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2311
Product Specification Section
STMicroelectronics LIS3DHTR - Caractéristiques techniques
Attributes Table
Sensing Range: ±2/±4/±8/±16 g
Sensing Axis: X-Y-Z
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +85°C
Style d'emballage :  LGA-16
Méthode de montage : Surface Mount
Fonctionnalités et applications

The LIS3DH is an ultra low-power high performance three axes linear accelerometer belonging to the “nano” family, with digital I2C/SPI serial interface standard output. The device features ultra low-power operational modes that allow advanced power saving and smart embedded functions.The LIS3DH is available in small thin plastic land grid array package (LGA) and it is guaranteed to operate over an extended temperature range from -40 °C to +85 °C.

Key Features:

  • Wide supply voltage, 1.71 V to 3.6 V
  • Independent IOs supply (1.8 V) and supply voltage compatible
  • Ultra low-power mode consumption down to 2 μA
  • ±2g/±4g/±8g/±16g dynamically selectable fullscale
  • I2C/SPI digital output interface
  • 16 bit data output
  • 2 independent programmable interrupt generators for free-fall and motion detection
  • 6D/4D orientation detection
  • Free-fall detection
  • Motion detection
  • Embedded temperature sensor
  • Embedded self-test
  • Embedded 96 levels of 16 bit data output FIFO
  • 10000 g high shock survivability
  • ECOPACK® RoHS and “Green” compliant

Applications:

  • Motion activated functions
  • Free-fall detection
  • Click/double click recognition
  • Intelligent power saving for handheld devices
  • Pedometer
  • Display orientation
  • Gaming and virtual reality input devices
  • Impact recognition and logging
  • Vibration monitoring and compensation

View the complete Family of Motion Sensors

Pricing Section
Stock global :
44 000
d’Allemagne (En ligne seulement):
44 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
16 Semaines
Commande minimale :
4000
Multiples de :
4000
Total 
2 380,00 $
USD
Quantité
Prix unitaire
4 000+
$0.595