text.skipToContent text.skipToNavigation

Référence fabricant

LM317LZ-TR

LM317 Series 100 mA 1.2 to 37 V Adjustable Positive Voltage Regulator - TO-92

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date:
Product Specification Section
STMicroelectronics LM317LZ-TR - Caractéristiques techniques
Attributes Table
Input Voltage-Max: 40V
Output Voltage Range: 1.2V to 37V
Output Voltage Fixed: 1.2V/37V
Output Current-Max: 100mA
Operating Temp Range: 0°C to 125°C
Regulator Topology: Adjustable
No. of Outputs: Single
Load Regulation: 70mV
Load Regulation (%): 1.5%
Line Regulation (%): 0.07%
Style d'emballage :  TO-92
Méthode de montage : Through Hole
Fonctionnalités et applications
The LM317LZ-TR is a monolithic integrated circuits in TO-220, TO-220FP, TO-3 and D²PAK packages intended for use as positive adjustable voltage regulators.

They are designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 37 V range. The nominal output voltage is selected by means of only a resistive divider, making the device exceptionally easy to use and eliminating the stocking of many fixed regulators.

Features:

  • Output voltage range: 1.2 to 37 V
  • Output current in excess of 1.5 A
  • 0.1 % line and load regulation
  • Floating operation for high voltages
  • Complete series of protections: current limiting, thermal shutdown and SOA control

View the Complete family of LM317 Linear Regulators

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
10 Semaines
Commande minimale :
8000
Multiples de :
2000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
960,00 $
USD
Quantité
Prix unitaire
2 000
$0.123
4 000
$0.122
8 000
$0.12
30 000+
$0.117