text.skipToContent text.skipToNavigation

Référence fabricant

X9313ZSZ

X9313 Series 1 kOhm 32 Tap Non Volatile Digital Potentiometer - SOIC-8

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas X9313ZSZ - Caractéristiques techniques
Attributes Table
No of Positions: 32
No of Channels: 1
Interface: 3-Wire
Wiper Storage: Non-Volatile
Resistance: 1kΩ
Tolerance: ±20%
Supply Voltage: 4.5V to 5.5V
Supply Current: 3mA
Operating Temp Range: 0°C to 70°C
Wiper Resistance: 100Ω
Temp Coefficient (ppm/C): ±300ppm/°C
Moisture Sensitivity Level: 1
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The X9313ZSZT1 is a 1 kOhm digitally controlled potentiometer, available in 8 pin SOIC package.

This device consists of a resistor array, wiper switches, a control section, and nonvolatile memory. The wiper position is controlled by a 3-wire interface. It is implemented by a resistor array composed of 31 resistive elements and a wiper switching network.

Features:

  • Solid-state potentiometer
  • 3-wire serial interface
  • 32 wiper tap points
    • Wiper position stored in nonvolatile memory and recalled on power-up
  • 31 resistive elements
    • Temperature compensated
    • End-to-end resistance range ±20%
    • Terminal voltages, -VCC to +VCC
  • Low power CMOS
    • VCC = 3 V or 5 V
    • Active current, 3 mA max.
    • Standby current, 500 μA max.
  • High reliability
    • Endurance, 100,000 data changes per bit
    • Register data retention, 100 years
  • RTOTAL values = 1 kΩ
  • Packages
    • 8 Ld SOIC
  • Pb-free available (RoHS compliant)

Applications:

  • Control
  • Parameter adjustments
  • Signal processing
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1200
Multiples de :
100
Total 
3 336,00 $
USD
Quantité
Prix unitaire
100
$2.84
200
$2.82
400
$2.79
500
$2.78
1 500+
$2.74
Product Variant Information section