text.skipToContent text.skipToNavigation

Référence fabricant

TS331ILT

TS331 Series 5 V 100 nA SMT Single General Purpose Comparator - SOT-23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Code de date: 2348
Product Specification Section
STMicroelectronics TS331ILT - Caractéristiques techniques
Attributes Table
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TS331ILT is a single micropower and low-voltage comparator. It can operate with a supply voltage ranging from 1.6 to 5 V with only 20 μA current consumption. In addition, rail-to-rail inputs make it a perfect choice for low-voltage applications.

Features:

  • Supply operation from 1.6 to 5 V
  • Low current consumption: 20 μA
  • Rail-to-rail inputs
  • Wide temperature range: -40°C to +125°C
  • Low output saturation voltage
  • Low propagation delay: 210 ns
  • Open-drain output
  • ESD tolerance: 2 kV HBM/200 V MM
  • SMD packages: SC70-5 and SOT23-5

Applications:

  • Mobile phones
  • Notebooks and PDAs
  • Battery supplied electronics
  • General-purpose portable devices
  • General-purpose low voltage applications

View the Complete family of TS33 Comparators

Pricing Section
Stock global :
3 000
d’Allemagne (En ligne seulement):
3 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
20 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 020,00 $
USD
Quantité
Prix unitaire
3 000+
$0.34