text.skipToContent text.skipToNavigation

Manufacturer Part #

VLS4012HBX-100M

VLS4012 series 10UH 1.82A 338MOHM Wirewound Inductor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TDK VLS4012HBX-100M - Technical Attributes
Attributes Table
Type: Shielded
Inductance-Nom: 10µH
Rated Current-Max: 1.82A
Tolerance (%): ±20%
DC Resistance: 338mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
Dimension: L  4mm x W  4mm x H  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.00
USD
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000+
$0.24
Product Variant Information section